Manufacturer Part #
16SVP100M
SVP Series 16 V 100 uF Ø 10 x 8 mm SMT Os-Con Polymer Aluminum Capacitor
Product Specification Section
Panasonic Industry 16SVP100M - Product Specification
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
Panasonic Industry 16SVP100M - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 100µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 0.035Ω |
Leakage Current: | 320µA |
Ripple Current: | 2670mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 7.9mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount