Manufacturer Part #
PAM2305CGFADJ
PAM2305 Series 5.5 V 1 A SMT Adjustable Step Down DC-DC Converter - DFN-2x2
Product Specification Section
Diodes Incorporated PAM2305CGFADJ - Product Specification
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
Diodes Incorporated PAM2305CGFADJ - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.5V to 5.5V |
Output Current-Max: | 1A |
Output Voltage Range: | 0.6V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.8MHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 100% |
Efficiency: | 96% |
No. of Outputs: | 1 |
Quiescent Current: | 70µA |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 1.5% |
Package Style: | DFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount