Manufacturer Part #
ATMEGA128L-8MU
ATmega Series 128 KB Flash 4 KB SRAM 8 MHz 8-Bit Microcontroller - MLF-64
Microchip ATMEGA128L-8MU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:September 27, 2023: Issued initial notification.June 24, 2024: Issued cancellation notification.PCN Status:Cancellation NotificationDescription of Change:This qualification was originally performed to qualify Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site for selected AT42QT1xx, AT90PWM81xx, ATMEGA128xx, ATMEGA16xx, ATMEGA32xx, ATMEGA64xx, ATMEGA8xx and ATTINYxx device families available in various packages
Description of Change: Qualification of ASEM as an additional assembly site for selected ATMEGA128x, ATMEGA165xx, ATMEGA169xx, ATMEGA64x, ATMEGA645xx, ATMEGA649xx, ATMEGA329xx, and ATMEGA325xx device families available in 64L VQFN (9x9x1mm) package.Reason for Change: To improve on-time delivery performance by qualifying ASEM as an additional assembly site.
Description of Change:Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site for selected AT42QT1xx, AT90PWM81xx, ATMEGA128xx, ATMEGA16xx,ATMEGA32xx, ATMEGA64xx, ATMEGA8xx and ATTINYxx device families available in various packages.Reason for Change:To improve on-time delivery performance byqualifying Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site.
Part Status:
Microchip ATMEGA128L-8MU - Technical Attributes
Family Name: | ATmega |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 4kB |
Speed: | 8MHz |
No of I/O Lines: | 53 |
InterfaceType / Connectivity: | EBI/EMI/I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | MLF-64 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
260 per Tray
Package Style:
MLF-64
Mounting Method:
Surface Mount