LTL-433HR in Bag by LITEON | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-433HR

Red 5 mm 140° Tinted Diffused 3.7 mcd 2 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
LITEON LTL-433HR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 3.7mcd
Viewing Angle: 140°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.5mm x L  5mm x W  2mm
Mounting Method: Through Hole
Features & Applications

The LTL-433HR is a 5 mm 140° Through Hole Tinted Diffused 3.7 mcd Red LED.

Features:

  • Low power consumption
  • Most suitable for use like level indicator
  • Excellent uniformity of light emittance
  • Long life solid state reliability
  • I.C. compatible
Read More...
Pricing Section
Global Stock:
2,008
USA:
2,008
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.06
USD
Quantity
Unit Price
1
$0.0576
400
$0.0561
1,250
$0.0545
2,500
$0.0535
7,500+
$0.0506
Product Variant Information section