Manufacturer Part #
CEP-1130
30.2 mm, 30 V, 90 dB, Through Hole, Piezo Audio Transducer Buzzer
Product Specification Section
Same Sky - CUI Devices CEP-1130 - Product Specification
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
Same Sky - CUI Devices CEP-1130 - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 90dB |
Rated Voltage: | 10V |
Current Rating: | 10mA |
Operating Temp Range: | -30°C to +80°C |
Storage Temperature Range: | -40°C to +80°C |
Termination Style: | PC Pin |
Dimension: | H 8mm x D 30mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,122
USA:
1,122
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$1.26
25
$1.24
75
$1.22
150
$1.21
400+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
480 per Box
Mounting Method:
Through Hole