ALEX
Manufacturer Part #
DSPIC33FJ06GS001-I/SO
dsPIC33F Series 256 B RAM 6 kB Flash 16-Bit Digital Signal Controller - SOIC-18
Product Specification Section
Microchip DSPIC33FJ06GS001-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC33FJ06GS001-I/SO - Technical Attributes
Attributes Table
Family Name: | dsPIC33F |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 6kB |
RAM Size: | 256B |
Speed: | 40MHz |
No of I/O Lines: | 13 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART |
Peripherals: | POR/PWM/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 6-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-18 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
42
$2.71
84
$2.68
126
$2.66
168
$2.65
210+
$2.61
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SOIC-18
Mounting Method:
Surface Mount