Manufacturer Part #
CSTCR4M91G53-R0
CSTCR Series 4.91 MHz 15 pF 2.5 x 2 mm Built-in Capacitor SMT Resonator
Product Specification Section
Murata CSTCR4M91G53-R0 - Product Specification
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
Murata CSTCR4M91G53-R0 - Technical Attributes
Attributes Table
Operating Frequency: | 4.91MHz |
Load Capacitance: | 15pF |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | ±0.2% |
Operating Temp Range: | -20°C to +80°C |
Aging (First Year): | ±0.1ppm |
Storage Temperature Range: | -10°C to +40°C |
No of Pins: | 6 |
Dimension: | L 4.5mm x W 2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount