Manufacturer Part #
KMT021NGJLHS
KMTO Series SPST NO 5 mA 32 V 1.6 n Top Actuated SMT Tactile Switch
Product Specification Section
C&K KMT021NGJLHS - Product Specification
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
C&K KMT021NGJLHS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 32V |
Current Rating: | 25mA |
Insulation Resistance: | 50MΩ |
Actuation Force: | 1.6N |
Contact Material: | Silver |
Operating Force: | 160gf |
Contact Plating: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | J-Lead |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | L 3.4mm x W 2.4mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
PCB Mount