Manufacturer Part #
225K100RA4-FA
RA Series 100 V 2.2 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
Product Specification Section
Quantic Paktron 225K100RA4-FA - Product Specification
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
Quantic Paktron 225K100RA4-FA - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 2.2µF |
Rated Voltage: | 100V |
Rated Voltage (VAC): | 80VAC |
Lead Spacing: | 10mm |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Dissipation Factor: | 1% |
Dimension: | L 11.4mm x W 5.2mm x H 7.2mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
1,300
USA:
1,300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.90
25
$1.87
50
$1.85
125
$1.82
250+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole