Manufacturer Part #
K1500E70
Kxxxzy Series 90 V 1 A Teccor Standard Bidirectional SIDAC - TO-92
Product Specification Section
Littelfuse K1500E70 - Product Specification
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
Littelfuse K1500E70 - Technical Attributes
Attributes Table
Type: | Sidac |
On-State Voltage [Vtm]: | 1.5V |
Off-State Voltage [Vdrm]: | 90V |
Off-State Current [Idrm]: | 5µA |
On-state RMS Current [Irms]-Max: | 1A |
Hold Current [Ih]: | 150mA |
Configuration: | Single |
Peak Current-Max: | 20A |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,872
USA:
2,872
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.47
75
$0.46
250
$0.445
1,000
$0.435
3,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole