Manufacturer Part #
1N5404G
1N5404 Series 3 A 400 V Axial-Lead Standard Recovery Rectifier -DO-201-AD
Product Specification Section
onsemi 1N5404G - Product Specification
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
onsemi 1N5404G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Current-Max: | 10µA |
Peak Current-Max: | 200A |
Package Style: | CASE 267 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
6,040
USA:
6,040
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0932
250
$0.091
1,000
$0.0878
2,500
$0.0858
10,000+
$0.0808
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
CASE 267
Mounting Method:
Through Hole