Manufacturer Part #
RS-150-24
RS-150 Series 156 W Single Output 24 V AC/DC Switching Power Supply
Product Specification Section
MEAN WELL RS-150-24 - Product Specification
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
MEAN WELL RS-150-24 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 156W |
Output Voltage: | 24V |
Input Voltage: | 88V to 132V |
Output Current: | 6.5A |
Ripple & Noise: | 120mV |
Load Regulation (%): | 0.5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -25°C to +70°C |
Isolation: | Isolated |
Mounting Method: | PC Mount |
Features & Applications
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$26.99
3
$26.60
5
$26.42
15
$26.04
25+
$25.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PC Mount