Manufacturer Part #
TNPW08052K00BEEA
TNPW Series 0805 0.2 W 2 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
Product Specification Section
Vishay TNPW08052K00BEEA - Product Specification
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
Vishay TNPW08052K00BEEA - Technical Attributes
Attributes Table
Resistance: | 2kΩ |
Rated Power: | 0.2W |
Tolerance (%): | ±0.1% |
Temp Coefficient (ppm/K): | ±25ppm/K |
Technology: | Thin Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.114
10,000
$0.113
15,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount