Manufacturer Part #
09032966850
Type C 96 Position 2.54 mm Pitch Female Straight Connector DIN41612
Product Specification Section
HARTING 09032966850 - Product Specification
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
HARTING 09032966850 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Receptacle |
No of Positions: | 96 |
No of Rows: | 3 |
Pitch: | 2.54 mm |
Termination: | Press-fit |
Material: | Thermoplastic Resin |
Contact Plating: | Gold |
Contact Resistance: | 20mΩ |
Current Rating: | 2A |
Operating Temp Range: | -40°C to +105°C |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$2.31
200
$2.28
300
$2.27
400
$2.26
500+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole