Manufacturer Part #
PI7C9X111SLBFDE
PI7C9X111 Series PCI Express to PCI Reverse Bridge - LQFP-128
Product Specification Section
Pericom Saronix-eCera PI7C9X111SLBFDE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.4.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI7C9X111SLBFDE - Technical Attributes
Attributes Table
Type: | PCI to PCI Bridge |
Clock Frequency-Max: | 100MHz |
No of Lanes: | 1 |
No of Ports: | 1 |
Data Bus Width: | 32b |
Data Rate: | 2.5Gbps |
Interface Type: | I2C/PCI/SMBUS |
Supply Voltage-Nom: | 0.9V to 1.1V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LQFP-128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
155
USA:
155
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$7.11
5
$7.03
30
$6.94
100
$6.88
300+
$6.77
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-128
Mounting Method:
Surface Mount