Manufacturer Part #
BAS70-04,215
BAS70 Series 70V 100 mA Surface Mount General Purpose Schottky Diode -SOT-23
Product Specification Section
Nexperia BAS70-04,215 - Product Specification
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
Nexperia BAS70-04,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 70mA |
Peak Current-Max: | 100mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1V |
Diode Capacitance-Max: | 2pF |
Operating Temp Range: | -65°C to +150°C |
Configuration: | Dual |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0175
9,000
$0.017
15,000
$0.0169
60,000
$0.0163
90,000+
$0.016
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount