Manufacturer Part #
SD8350-680-R
SD8350 Series 68 uH ±30 % Tolerance 1 A Shielded SMT Low Profile Power Inductor
Product Specification Section
Eaton SD8350-680-R - Product Specification
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
Eaton SD8350-680-R - Technical Attributes
Attributes Table
Inductance-Nom: | 68µH |
Rated Current-Max: | 1A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 200.8mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 8.3mm x W 9.5mm x H 4.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
750+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount