BCP69,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP69,115

BCP69 Series 20 V 1 A Surface Mount PNP Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Nexperia BCP69,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 20V
Collector Current Max: 1A
Power Dissipation-Tot: 1.4W
Collector - Base Voltage: 32V
Collector - Emitter Saturation Voltage: 500V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 85
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 140MHz
Operating Temp Range: -65°C to +150°C
Mounting Method: Surface Mount
Features & Applications

The BCP69,115 is a part of BCP69 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-223 package.

Features:

  • High current
  • Three current gain selections
  • 1.4 W total power dissipation
  • Medium power SMD plastic package

Applications:

  • Linear voltage regulators
  • High-side switches
  • Supply line switches
  • MOSFET drivers
  • Audio preamplifier

View the complete BCP69 series of bipolar transistors

Read More...
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.20
USD
Quantity
Unit Price
1,000
$0.0592
3,000
$0.0576
5,000
$0.0569
15,000
$0.0554
25,000+
$0.0541