Manufacturer Part #
LM358DR2G
LM Series 32 V General Purpose Surface Mount Operational Amplifier - SOIC-8
Product Specification Section
onsemi LM358DR2G - Product Specification
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
onsemi LM358DR2G - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 7mV |
Average Bias Current-Max: | -250nA |
Supply Voltage: | 3V to 32V |
Common Mode Rejection Ratio: | 70dB |
Supply Current: | 1.5mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | 0°C to 70°C |
Output Current: | 40mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.0516
7,500
$0.0503
12,500
$0.0497
37,500
$0.0485
62,500+
$0.0474
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount