PVA2352NPBF in Tube by Infineon | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PVA2352NPBF

PVA Photovoltaic 0.15 A SPST (1 Form A) 200 V 24 Ohm Solid State Relay - MDIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVA2352NPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 200V
On-state Resistance-Max: 24Ω
Input Current: 25mA
Contact Current-Max: 150mA
Isolation Voltage-RMS: 4000V
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Turn-on Delay Time: 100µs
Turn-off Delay Time: 110µs
Operating Temp Range: -40°C to +85°C
Package Style:  MDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$9,460.00
USD
Quantity
Unit Price
50
$4.85
100
$4.79
150+
$4.73
Product Variant Information section