Manufacturer Part #
LLS2A222MELA
LS Series 2200 uF 100 V 85°C Ø25 x 40 mm Snap-In Aluminum Electrolytic Cap
Product Specification Section
Nichicon LLS2A222MELA - Product Specification
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
Nichicon LLS2A222MELA - Technical Attributes
Attributes Table
Series: | LS |
Type: | Can - Snap-In |
Capacitance: | 2200µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 3000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 3210mA |
Lead Spacing: | 10mm |
Operating Temp-Max: | 85°C |
Dimension: | L 40mm x D 25mm |
Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1
$3.63
10
$3.56
25
$3.51
75
$3.44
150+
$3.37
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Snap Mount