CDRH125NP-470MC in Cut Tape by Sumida | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH125NP-470MC

CDRH Series 47 uH 20 % Tolerance 1.8 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Sumida CDRH125NP-470MC - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.058Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
292
USA:
292
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.87
USD
Quantity
Unit Price
1
$1.87
5
$1.75
30
$1.60
100
$1.51
250+
$1.44