Manufacturer Part #
BYV32-200G
BYV32-200 Series 16 A 200 V Ultrafast SWITCHMODE Power Rectifier TO-220AB-3
Product Specification Section
onsemi BYV32-200G - Product Specification
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
onsemi BYV32-200G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 16A |
Peak Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 600µA |
Forward Voltage: | 1.15V |
Configuration: | Single |
Forward RMS Current [If rms]: | 16A |
Reverse Recovery Time-Max: | 35µs |
Thermal Resistance: | 60°C/W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.85
30
$0.83
125
$0.80
300
$0.785
1,250+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Surface Mount