Manufacturer Part #
LM2576D2T-005G
LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - D2PAK-5
Product Specification Section
onsemi LM2576D2T-005G - Product Specification
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
onsemi LM2576D2T-005G - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 3V to 40V |
Output Current-Max: | 3A |
Output Type: | Fixed |
Switching Frequency-Max: | 52kHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 98% |
Efficiency: | 77% |
No. of Outputs: | 1 |
Quiescent Current: | 9mA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-263-5 (D2PAK5) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.23
40
$1.21
150
$1.19
400
$1.18
1,500+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount