Manufacturer Part #
MIC2920A-12WS
MIC2920A Series 12 V Fixed Output 400 mA SMT LDO Voltage Regulator - SOT-223
Microchip MIC2920A-12WS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of MTAI as an additional final test location for selected MIC5233, MIC2920A, MIC2954, MIC5200, MIC5201, MIC5209, MIC79050, MIC39100, MIC37100, and MIC5239 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying MTAI as an additional final test location.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip MIC2920A-12WS - Technical Attributes
Input Voltage-Min: | 2V |
Input Voltage-Max: | 26V |
Output Voltage Fixed: | 12V |
Dropout Voltage-Max: | 600mV |
Output Current-Max: | 400mA |
Rated Power: | 8.33W |
Tolerance (%): | ±1% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 140µA |
No. of Outputs: | Single |
Output Noise: | 400µV |
Load Regulation (%): | 0.3% |
Current - Limit: | 1200mA |
Line Regulation (%): | 0.4% |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
78 per Tube
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount