Manufacturer Part #
MBRM140T3G
MBRM140T Series 40 V 1 A Surface Mount Schottky Power Rectifier - POWERMITE
Product Specification Section
onsemi MBRM140T3G - Product Specification
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
onsemi MBRM140T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.5mA |
Forward Voltage: | 0.55V |
Package Style: | POWERMITE-2 (DO-216AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
108,000
USA:
108,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
12,000+
$0.0845
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Package Style:
POWERMITE-2 (DO-216AA)
Mounting Method:
Surface Mount