Manufacturer Part #
MC78L12ABDR2G
MC78L00A Series 100 mA 12 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
Product Specification Section
onsemi MC78L12ABDR2G - Product Specification
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
onsemi MC78L12ABDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 12V |
Dropout Voltage-Max: | 1.7V |
Output Current-Max: | 100mA |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4.2mA |
No. of Outputs: | Single |
Output Noise: | 80µV |
Load Regulation: | 20mV |
Line Regulation: | 120mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.0694
7,500
$0.0676
10,000
$0.0671
25,000
$0.0657
37,500+
$0.0643
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount