KTR10EZPF2703 in Reel by ROHM | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR10EZPF2703

KTR Series 0805 270 kOhm ±1% 0.125 W SMT Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
ROHM KTR10EZPF2703 - Technical Attributes
Attributes Table
Resistance: 270kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$85.00
USD
Quantity
Unit Price
5,000
$0.017
10,000
$0.0167
15,000
$0.0165
20,000
$0.0164
25,000+
$0.016
Product Variant Information section