Manufacturer Part #
0603YG105ZAT2A
0603 1 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 0603YG105ZAT2A - Product Specification
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
KYOCERA AVX 0603YG105ZAT2A - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | Y5V |
Rated Voltage: | 16V |
Tolerance (%): | -20% to +80% |
Dissipation Factor: | 9% |
Capacitance Change Rate: | -82% to +22% |
Operating Temp Range: | -30°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0122
12,000
$0.0119
20,000
$0.0118
80,000
$0.0115
120,000+
$0.0112
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount