HLMPK150 in Bag by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMPK150

Red 3 mm 60° Diffused 2 mcd 1.6 V LED Lamp Through Hole - T-1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Everlight HLMPK150 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 1.6V
Forward (Drive) Current: 1mA
Intensity: 2mcd
Viewing Angle: 60°
Wavelength: 660nm
Rated Power: 87mW
Operating Temp Range: -20°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.37mm x L  9.53mm x W  4.57mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
167
USA:
167
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0475
500
$0.0464
1,250
$0.0453
3,000
$0.0442
7,500+
$0.042
Product Variant Information section