Manufacturer Part #
STM32H7S7I8K6
STM32H Series 64 kB Flash 620 kB RAM 600 MHz 32-Bit Microcontroller - UFBGA-201
Product Specification Section
STMicroelectronics STM32H7S7I8K6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H7S7I8K6 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 620kB |
Speed: | 600MHz |
No of I/O Lines: | 122 |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB |
Peripherals: | BOR/DMA/POR/PWM |
Number Of Timers: | 20 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 18-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFBGA-201 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,008+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Package Style:
UFBGA-201
Mounting Method:
Surface Mount