AHER1282 in Tray by Panasonic | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AHER1282

HE-R Series 24VDC 167mA 2 Form A Non Latching PCB Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Panasonic AHER1282 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Coil Current: 167mA
Nominal Coil Voltage: 24V
Contact Current-Max: 80A
Coil Resistance: 144Ω
Switching Voltage: 277V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +55°C
Height - Max: 47mm
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$40.83
USD
Quantity
Unit Price
1
$40.83
3
$40.19
5
$39.89
10
$39.50
20+
$38.88
Product Variant Information section