Manufacturer Part #
STP16DPPS05TTR
Low-voltage 16-bit constant current LED sink driver with outputs error detection
Product Specification Section
STMicroelectronics STP16DPPS05TTR - Product Specification
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
STMicroelectronics STP16DPPS05TTR - Technical Attributes
Attributes Table
No of Outputs: | Sixteen |
Supply Voltage: | 3V to 5.5V |
Output Current per Channel: | 40mA |
Output Voltage: | 20V |
Switching Frequency-Max: | 30MHz |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.89
15
$1.72
75
$1.62
250
$1.55
1,250+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-24
Mounting Method:
Surface Mount