Manufacturer Part #
16SVT560MX
SVT Series 16 v 560 uf 125c 8x10mm Low ESR 2k Hrs SMD Oscon Aluminum Polymer
Product Specification Section
Panasonic 16SVT560MX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic 16SVT560MX - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 560µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 18mΩ |
Leakage Current: | 1.792mA |
Ripple Current: | 1.23A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 10mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.68
1,000
$0.67
1,500
$0.665
2,000
$0.66
2,500+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount