Manufacturer Part #
AZ2100-1C-70D
AZ2100 Series 40 A SPDT (1 Form C) 70 VDC Miniature Power Relay
Product Specification Section
American Zettler AZ2100-1C-70D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2100-1C-70D - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Coil Current: | 12.7mA |
Nominal Coil Voltage: | 70V |
Contact Current-Max: | 40A |
Coil Resistance: | 5.5Ω |
Contact Material: | Silver Cadmium Oxide |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC / Quick Connect |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
240+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
240 per Box
Mounting Method:
Through Hole