text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS252012HBX-4R7M-1

Surface Mount Power Inductor, Vls-Hbx-1 Series, 4.7 H, 20%, Shielded, 0.24 Ohm,

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
TDK VLS252012HBX-4R7M-1 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Tolerance (%): ±20%
Rated Current-Max: 1.55A
DC Resistance: 240mΩ
Shielding: Yes
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Case Size: 1008 (2520 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
2,000
$0.104
4,000
$0.102
6,000
$0.101
8,000
$0.10
10,000+
$0.0976
Product Variant Information section