Manufacturer Part #
NUP4301MR6T1G
NUP4301 Series 70 V 3 pF Diode Array for ESD Protection in 4 Data Lines - TSOP-6
Product Specification Section
onsemi NUP4301MR6T1G - Product Specification
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
onsemi NUP4301MR6T1G - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 70V |
Standoff Voltage: | 70V |
Capacitance: | 3pF |
Operating Temp Range: | -40°C to +85°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 2.5µA |
Peak Output Current: | 500mA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
237,000
USA:
237,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0622
9,000
$0.0606
12,000
$0.0602
30,000
$0.059
45,000+
$0.0577
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount