Manufacturer Part #
PTVS18VS1UR,115
PTVS Series 400 W 29.2 V Uni-Directional Transient Voltage Suppressor - SOD-123W
Product Specification Section
Nexperia PTVS18VS1UR,115 - Product Specification
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
Nexperia PTVS18VS1UR,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 20V |
Clamping Voltage-Max: | 29.2V |
Directional: | Uni-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 13.7A |
Reverse Leakage Current: | 0.1µA |
Peak Power: | 400W |
Standoff Voltage: | 18V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 22.1V |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0902
6,000
$0.0887
12,000
$0.0873
15,000
$0.0868
45,000+
$0.084
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount