LD49150PT08R in Cut Tape by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LD49150PT08R

LD49150 Series 1.5 A ADJ Output from 0.8 V SMT VLDO Voltage Regulator - PPAK-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
STMicroelectronics LD49150PT08R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 0.8V
Dropout Voltage-Max: 200mV
Output Current-Max: 1.5A
Package Style:  POWERPAK-5
Mounting Method: Surface Mount
Features & Applications

The LD49150PT08R is a high-bandwidth, low-dropout, 1.5 A voltage regulator, ideal for powering core voltages of low-power microprocessors. The LD49150xx implements a dual supply configuration allowing for very low output impedance and very fast transient response.

The LD49150xx requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4 V to 5.5 V and the bias supply requires between 3 V and 6 V for proper operation. The LD49150xx offers fixed output voltages from 0.8 V to 1.8 V and adjustable output voltages down to 0.8 V. The LD49150xx requires a minimum output capacitance for stability, and work optimally with small ceramic capacitors.

Features:

  • Input voltage range:
    • VI = 1.4 V to 5.5 V
    • VBIAS = 3 V to 6 V
  • Stable with ceramic capacitor
  • ±1.5 % initial tolerance
  • Maximum dropout voltage (VI - VO) of 200 mV over temperature
  • Adjustable output voltage down to 0.8 V
  • Ultra fast transient response (up to 10 MHz bandwidth)
  • Excellent line and load regulation specifications
  • Logic controlled shutdown option
  • Thermal shutdown and current limit protection
  • Junction temperature range: - 25 °C to 125 °C

Applications:

  • Graphics processors
  • PC add-in cards
  • Microprocessor core voltage supply
  • Low voltage digital ICs
  • High efficiency linear power supplies
  • SMPS post regulators
Read More...
Pricing Section
Global Stock:
245
USA:
245
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.19
USD
Quantity
Unit Price
1
$1.19
15
$1.12
75
$1.08
250
$1.05
1,250+
$0.99
Product Variant Information section