Manufacturer Part #
C4520JB3D471K130KA
Multilayer Ceramic Capacitors 470pF 2000V JB 10% Pad SMD 1808 85°C T/R
Product Specification Section
TDK C4520JB3D471K130KA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
TDK C4520JB3D471K130KA - Technical Attributes
Attributes Table
Capacitance: | 470pF |
Dielectric: | JB |
Rated Voltage: | 2000V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±10% |
Operating Temp Range: | -25°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1808 (4520 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
1,000
$0.193
2,000
$0.189
4,000
$0.185
5,000
$0.184
15,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount