T640N14TOFXPSA1 in Tray by Infineon | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T640N14TOFXPSA1

SCR Module 1.8kV 1250A Single Chassis Mount DO-200AA, A-PUK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon T640N14TOFXPSA1 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 2.15V
On State Current [It]-Typ: 644A
Off-State Voltage [Vdrm]: 1400V
Off-State Current [Idrm]: 50mA
Gate Trigger Current [Igt]-Max: 250mA
On-state RMS Current [Irms]-Max: 1250A
Hold Current [Ih]: 300mA
Configuration: Single
Peak Current-Max: 9400A
Gate Trigger Voltage: 2.2V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$112.87
USD
Quantity
Unit Price
1
$112.87
3
$111.34
5
$110.63
20
$108.73
30+
$107.50
Product Variant Information section