Manufacturer Part #
T640N14TOFXPSA1
SCR Module 1.8kV 1250A Single Chassis Mount DO-200AA, A-PUK
Product Specification Section
Infineon T640N14TOFXPSA1 - Product Specification
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
Infineon T640N14TOFXPSA1 - Technical Attributes
Attributes Table
Type: | SCR |
On-State Voltage [Vtm]: | 2.15V |
On State Current [It]-Typ: | 644A |
Off-State Voltage [Vdrm]: | 1400V |
Off-State Current [Idrm]: | 50mA |
Gate Trigger Current [Igt]-Max: | 250mA |
On-state RMS Current [Irms]-Max: | 1250A |
Hold Current [Ih]: | 300mA |
Configuration: | Single |
Peak Current-Max: | 9400A |
Gate Trigger Voltage: | 2.2V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$112.87
3
$111.34
5
$110.63
20
$108.73
30+
$107.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray