text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7T2E105K250KE

Multilayer Ceramic Capacitors 1uF 250V X7T 10% Pad SMD 1812 Soft Termination 125

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TDK C4532X7T2E105K250KE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7T
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±33%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 1812 (4532 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
19,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$287.50
USD
Quantity
Web Price
500
$0.575
1,000
$0.56
1,500
$0.555
2,000
$0.55
2,500+
$0.53
Product Variant Information section