EEV-FK1H331Q in Reel by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1H331Q

EEV-FK Series 50 V 330 uF Ø12.5 x 13.5 mm SMT 5 kHrs Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Panasonic EEV-FK1H331Q - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 900mA
Impedance: 0.12Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64,600
USA:
64,600
3,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$125.00
USD
Quantity
Unit Price
200
$0.625
400
$0.615
600
$0.605
1,000+
$0.59
Product Variant Information section