Manufacturer Part #
LD2985BM33R
LD2985 Series 150 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
Product Specification Section
STMicroelectronics LD2985BM33R - Product Specification
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
STMicroelectronics LD2985BM33R - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 575mV |
Output Current-Max: | 150mA |
Tolerance (%): | ±2.5% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4000µA |
No. of Outputs: | Single |
Output Noise: | 30µV |
Line Regulation (%): | 0.032% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,212,000
USA:
1,212,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.18
6,000
$0.178
9,000
$0.177
12,000
$0.176
15,000+
$0.173
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Unit Price: $0.18 / Stock: 0 Qty: 3,000+$0.18 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.18 / Stock: 1,212,000 Qty: 3,000+$0.18 Stock: 1,212,000
- Reel Qty: 6,000+ / Unit Price: $0.18 / Stock: 0 Qty: 3,000+$0.18 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.18 / Stock: 78,000 Qty: 3,000+$0.18 Stock: 78,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount