Manufacturer Part #
BSC13DN30NSFDATMA1
Trans MOSFET N-CH 300V 16A 8-Pin TDSON EP T/R
Product Specification Section
Infineon BSC13DN30NSFDATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon BSC13DN30NSFDATMA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 300V |
Drain-Source On Resistance-Max: | 130mΩ |
Rated Power Dissipation: | 150W |
Qg Gate Charge: | 30nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 16A |
Turn-on Delay Time: | 8ns |
Turn-off Delay Time: | 19ns |
Rise Time: | 4ns |
Fall Time: | 4ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Input Capacitance: | 2450pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount