Manufacturer Part #
CY62128EV30LL-45ZAXIT
CY62128EV30 Series 1 Mb (128 K × 8) Surface Mount Static RAM - STSOP-32
Product Specification Section
Infineon CY62128EV30LL-45ZAXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon CY62128EV30LL-45ZAXIT - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128K x 8 |
Number of Words: | 128K |
Word Length: | 8b |
Supply Voltage-Nom: | 2.2V to 3.6V |
Access Time-Max: | 45ns |
Temperature Grade: | Industrial |
Supply Current: | 16mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Package Style: | STSOP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
STSOP-32
Mounting Method:
Surface Mount