Manufacturer Part #
R0.5ZX-0505/P-TRAY
R0.5ZX Series 0.5 W 5 Vin 5 Vout 1 kV Isolation ECONOLINE DC/DC-Converter
Product Specification Section
RECOM R0.5ZX-0505/P-TRAY - Product Specification
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
RECOM R0.5ZX-0505/P-TRAY - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 500mW |
Output Voltage: | 5V |
Input Voltage: | 4.75V to 5.25V |
Operating Temp Range: | -40°C to +100°C |
Efficiency: | 71% |
Load Capacitance: | 1000µF |
Load Regulation (%): | 1% |
Output Current: | 100mA |
Switching Frequency-Max: | 90kHz |
Ripple & Noise: | 100mV |
Dimension: | L 15.2mm x W 10.7mm x H 8.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$6.98
4
$6.89
15
$6.81
40
$6.75
100+
$6.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount