Manufacturer Part #
AC0402JR-0727RL
AC Series 0402 27 Ohm ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor
Product Specification Section
YAGEO AC0402JR-0727RL - Product Specification
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
YAGEO AC0402JR-0727RL - Technical Attributes
Attributes Table
Resistance: | 27Ω |
Rated Power: | 0.063W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Rated Current: | 1A |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.37mm |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0013
30,000
$0.0012
100,000
$0.0012
200,000
$0.0012
400,000+
$0.0011
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount