text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X6S0G107M160AC

C Series 1206 100 uF 4 V ±20 %Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
TDK C3216X6S0G107M160AC - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$670.00
USD
Quantity
Web Price
2,000
$0.335
4,000
$0.325
6,000+
$0.32
Product Variant Information section